• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Prostone Steinbohrer 24622 Carbide metal Masonry twist drill bit 14 mm Total length 400 mm Cylinder shank 1 pc(s)

1/3
Product type
Masonry twist drill bit
Drill hole Ø
14 mm
Material
Carbide metal
Material suitability
Concrete
Stone
Working length
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length of cut: 275mm
  • Angle of the tip: 130
Product type

Masonry twist drill bit

Drill hole Ø

14 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Stone

Working length

27 mm

Content

1 pc(s)

Total length

400 mm

Tool holder

Cylinder shank

Shank Ø

14 mm

Drill features

Spiral groove

Length

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2467859 Heller Prostone Steinbohrer 24622 Carbide metal Masonry twist drill bit 14 mm Total length 400 mm Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2467859 Heller Prostone Steinbohrer 24622 Carbide metal Masonry twist drill bit 14 mm Total length 400 mm Cylinder shank 1 pc(s)

Description

The Heller PROSTONE drills quickly, well and reliably in stone and is particularly suitable for use in cordless drills. The 4-spiral feed spiral transports the drill meal quickly. The use of a stable hard metal plate ensures long service life. The PROSTONE has a CYL recording.

This text is machine translated.

Features

  • 14 x 275X400 mm