• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-01931 T30R-PA46-NA Cable tie 150 mm 3.50 mm Ecru 1000 pc(s)

Image similar
Product type
Cable tie
Content
1000 pc(s)
Cable tie length
150 mm
Cable tie width
3.50 mm
Material
Polyamide
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.41 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties 150x3.5 mm, PA46, natural

Our service for you

Technical specifications

Product type

Cable tie

Content

1000 pc(s)

Factory colour

Ecru

Cable tie length

150 mm

Cable tie width

3.50 mm

Gearing

Inside

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

35 mm

Manufacturer part #

111-01931

Minimum holding force

135 N

RoHS-compliant

Yes

Type

T30R-PA46-NA

UKCA

not relevant

Description

Cable ties for higher operating temperatures up to +150°C. 100% made of high-quality plastic, therefore easy to recycle. Internal teeth for a secure grip on the bundle. Simple processing by hand or with tool (process-safe). Convenient insertion through angled T-series cable ties at the end of the band are very versatile to use. They are used wherever cables, lines or hoses have to be bundled and fastened. The material variety of the cable ties enables a universal use of the T-series in a wide range of applications

This text is machine translated.