
Number (Package size 100 pc(s))
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
Only 5 Set(s) available
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
260 mm
- Cable tie width
3.30 mm
- Gearing
Inside
- Material
Polyamide
- Fire protection properties
V2
- Max. bundle diameter
65 mm
- Manufacturer part #
111-04400
- Minimum holding force
180 N
- RoHS-compliant
Yes
- Type
T30LR-PA66-NA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1994739 HellermannTyton 111-04400 T30LR-PA66-NA Cable tie 260 mm 3.30 mm Ecru 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1994739 HellermannTyton 111-04400 T30LR-PA66-NA Cable tie 260 mm 3.30 mm Ecru 100 pc(s)
Description
Hellermanntyton T30LR. Material: polyamide, product color: white, Maximum bundling diameter: 6.5 cm. Length: 26 cm, Width: 3.3 mm, thickness: 1.2 mm. Quantity per package: 100 pieces (e)
This text is machine translated.
This text is machine translated.





























