
Number (Package size 100 pc(s))
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
Only 8 Set(s) available
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie width
4.7 mm
- Cable tie features
Heat-resistant
- Gearing
Inside
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Material
Polyamide
- Fire protection properties
V2
- Max. bundle diameter
85 mm
- Manufacturer part #
111-08259
- Minimum holding force
355 N
- RoHS-compliant
Yes
- Type
T80I-PA66HS-NA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1994750 HellermannTyton 111-08259 T80I-PA66HS-NA Cable tie Ecru 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1994750 HellermannTyton 111-08259 T80I-PA66HS-NA Cable tie Ecru 100 pc(s)
Description
Hellermanntyton T80I. Material: polyamide, product color: white, Maximum bundling diameter: 8.5 cm. Length: 30 cm, Width: 4.7 mm, thickness: 1.3 mm. Quantity per package: 100 pieces (e)
This text is machine translated.
This text is machine translated.
























