• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-15419 T150L-PA66-NA-Q1 Cable tie 820 mm 8.90 mm Ecru Heat-resistant 25 pc(s)

1/3
Image similar
Product type
Cable tie
Content
25 pc(s)
Cable tie length
820 mm
Cable tie width
8.90 mm
Cable tie features
Heat-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.20 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 111-15419 T150L-PA66-NA-Q1 Cable tie 820 mm 8.90 mm Ecru Heat-resistant 25 pc(s)

  • 'Bureau Veritas' logo featuring an oval emblem depicting a female figure holding a torch, surrounded by text and the number '1828'.
  • Logo with a white anchor and scales on a blue background, with the text 'DNV' in white on a green background.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • The logo displays an anchor and winged cross with the inscription 'Germanischer Lloyd 1867', symbolising maritime shipping and insurance.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Dim

(L x l) 820 mm x 8.9 mm

Product type

Cable tie

Content

25 pc(s)

Factory colour

Ecru

Cable tie length

820 mm

Cable tie width

8.90 mm

Cable tie features

Heat-resistant

Gearing

Inside

Max. temperature

+105 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

245 mm

Manufacturer part #

111-15419

Material (details)

PA66

Dimensions

(L x l) 820 mm x 8.9 mm

Minimum holding force

780 N

RoHS-compliant

Yes

Type

T150L-PA66-NA-Q1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 540034 HellermannTyton 111-15419 T150L-PA66-NA-Q1 Cable tie 820 mm 8.90 mm Ecru Heat-resistant 25 pc(s)

User & Safety Instructions

User & Safety Instructions 540034 HellermannTyton 111-15419 T150L-PA66-NA-Q1 Cable tie 820 mm 8.90 mm Ecru Heat-resistant 25 pc(s)

Description

The cable connector are made entirely of plastic, so they are well recyclable. The internal teeth on the belt ensures a secure hold on banding machine. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly bent tip enables simple insertion into the head.
Applications: For bundling and securing cables, leads and hoses.

Hints

Applications: For bundling and securing cables, leads and hoses.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)