• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-60150 LK2A-PA66HS-BK Cable tie 270 mm 4.60 mm Black Heat-resistant 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
270 mm
Cable tie width
4.60 mm
Cable tie features
Heat-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.42 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties 270x4.6 mm, heat resistant, black

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

270 mm

Cable tie width

4.60 mm

Cable tie features

Heat-resistant

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

73 mm

Manufacturer part #

111-60150

Minimum holding force

225 N

RoHS-compliant

Yes

Type

LK2A-PA66HS-BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1994619 HellermannTyton 111-60150 LK2A-PA66HS-BK Cable tie 270 mm 4.60 mm Black Heat-resistant 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1994619 HellermannTyton 111-60150 LK2A-PA66HS-BK Cable tie 270 mm 4.60 mm Black Heat-resistant 100 pc(s)

Description

Large choice of material and size. Internal toothing for a secure grip on the bundle. High loop holding force combined with low insertion forces. Simple processing by hand or with a tool the LK-series is suitable for bundling and fastening cables, wires, hoses or other elements. These cable ties are used across industries in a wide variety of applications. The LK series offers intermediate sizes to the T series to cover every individual customer requirement

This text is machine translated.

More interesting products

(*All information is plus legal VAT)