• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-70319 RLT120-PA66-NA Cable tie Ecru Releasable 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie features
Releasable
Material
Polyamide
Factory colour
Ecru
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.76 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie features

Releasable

Gearing

Inside

Material

Polyamide

Fire protection properties

V2

Max. bundle diameter

90 mm

Manufacturer part #

111-70319

Material (details)

PA66

Minimum holding force

670 N

RoHS-compliant

Yes

Type

RLT120-PA66-NA

Type

Unlockable

Temperature range

-40 - +85 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994758 HellermannTyton 111-70319 RLT120-PA66-NA Cable tie Ecru Releasable 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1994758 HellermannTyton 111-70319 RLT120-PA66-NA Cable tie Ecru Releasable 100 pc(s)

Description

Detachable and reusable cable tie. Available in black and natural. Suitable for indoor or outdoor applications, depending on the material. PA66HS for use at high ambient temperatures. Easily re-opened with extended tongue design. Internal toothed cable tie. Available in various lengths, these detachable and reusable cable ties are used in areas where frequent changes to the bundle are required. This includes, but is not limited to, a temporary installation for testing purposes or the subsequent addition or removal of items. These cable ties are most commonly used in stage construction, for cable routing in outdoor events or for prototyping. To open the cable tie, simply press the extended tab down with a finger

This text is machine translated.

More interesting products

(*All information is plus legal VAT)