• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 111-70119 RLT150-N66-NA-L1 Cable tie 770 mm 8.90 mm Ecru Releasable, Heat-resistant 50 pc(s)

1/3
Image similar
Product type
Cable tie
Content
50 pc(s)
Cable tie length
770 mm
Cable tie width
8.90 mm
Cable tie features
Releasable
Heat-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.68 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 111-70119 RLT150-N66-NA-L1 Cable tie 770 mm 8.90 mm Ecru Releasable, Heat-resistant 50 pc(s)

Our service for you

Technical specifications

Product type

Cable tie

Content

50 pc(s)

Factory colour

Ecru

Cable tie length

770 mm

Cable tie width

8.90 mm

Cable tie features

Releasable

Heat-resistant

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

225 mm

Manufacturer part #

111-70119

Material (details)

PA66

Minimum holding force

670 N

RoHS-compliant

Yes

Type

RLT150-N66-NA-L1

Type

Unlockable

Type

RLT150-N66-NA-L1

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 541472 HellermannTyton 111-70119 RLT150-N66-NA-L1 Cable tie 770 mm 8.90 mm Ecru Releasable, Heat-resistant 50 pc(s)

User & Safety Instructions

User & Safety Instructions 541472 HellermannTyton 111-70119 RLT150-N66-NA-L1 Cable tie 770 mm 8.90 mm Ecru Releasable, Heat-resistant 50 pc(s)

Description

These reopening ties are available in many different sizes and thus cover the different bundle-Ø up to 225 mm. The lock can easily be opened again with one hand. As such, the cable tie can be used again.

More interesting products

(*All information is plus legal VAT)