• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 112-51919 CTT20R-PA66-NA Cable tie 101.60 mm 2.50 mm Ecru 100 pc(s)

1/2
Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
101.60 mm
Cable tie width
2.50 mm
Material
Polyamide 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.27 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

101.60 mm

Cable tie width

2.50 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

Polyamide 6.6

Fire protection properties

UL94 V2.

Max. bundle diameter

13 mm

Manufacturer part #

112-51919

Minimum holding force

90 N

RoHS-compliant

Yes

Type

CTT20R-PA66-NA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994446 HellermannTyton 112-51919 CTT20R-PA66-NA Cable tie 101.60 mm 2.50 mm Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1994446 HellermannTyton 112-51919 CTT20R-PA66-NA Cable tie 101.60 mm 2.50 mm Ecru 100 pc(s)

Description

Curved head design encloses the bundle as best as possible. Internal teeth for a secure grip on the bundle. Simple processing by hand or with tools. Available in different materials and sizes, the inner-toothed cable ties of the CTT-series impress through their curved head design. The special shape is ideal for flush mounting on solid round bodies. The CTT series is often used to attach bellows, water hoses and/or vacuum lines

This text is machine translated.

More interesting products

(*All information is plus legal VAT)