• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 118-00032 PT2A-PEEK-BGE Cable tie 145 mm 3.40 mm Beige Heat-resistant 1 pc(s)

1/8
Product type
Cable tie
Content
1 pc(s)
Cable tie length
145 mm
Cable tie width
3.40 mm
Cable tie features
Heat-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

615 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PEEK Ties externally toothed

  • Halogen-free

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Working tool: MK7, MK7P
Product type

Cable tie

Content

1 pc(s)

Factory colour

Beige

Cable tie length

145 mm

Cable tie width

3.40 mm

Cable tie features

Heat-resistant

Gearing

Outside

Max. temperature

+240 °C

Min. temperature

-55 °C

Halogen-free

Yes

Material

Polyether ether ketone (PEEK)

Fire protection properties

Complies with UL94 V0

Max. bundle diameter

35 mm

Manufacturer part #

118-00032

Material (details)

PEEK

Minimum holding force

230 N

RoHS-compliant

Yes

Type

PT2A-PEEK-BGE

Type

PT2A

Operating temperature

-55 - +260 °C

Temperature range

-55 - +260 °C

Documents & Downloads

Datasheet

Datasheet 540172 HellermannTyton 118-00032 PT2A-PEEK-BGE Cable tie 145 mm 3.40 mm Beige Heat-resistant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540172 HellermannTyton 118-00032 PT2A-PEEK-BGE Cable tie 145 mm 3.40 mm Beige Heat-resistant 1 pc(s)

Description

PEEK Ties can be used in a temperature range from -55 to +260 °C.
The PT2A type with a band cross-section of only 4.5 mm² achieves a minimum retention force of 230 N and represents an excellent ratio of weight to retention force.
PEEK Ties were developed in collaboration with leading companies for use in extreme and harsh environments. The outstanding resistance to radiation and chemicals allows applications in the medical industry, chemical industry, power plants and drilling platforms.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98€ 25.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)