• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 121-98119 KR8/S1-PA66-NA Cable tie 50000 mm 8 mm Ecru Glass fibre pin lock, Endless 50 m

Image similar
Product type
Cable tie
Content
50 m
Cable tie length
50000 mm
Cable tie width
8 mm
Cable tie features
Glass fibre pin lock
Endless
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.40)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable band roll 50m x 8 mm, natural

Our service for you

Technical specifications

Product type

Cable tie

Content

50 m

Factory colour

Ecru

Cable tie length

50000 mm

Cable tie width

8 mm

Cable tie features

Glass fibre pin lock

Endless

Gearing

None

Max. temperature

+85 °C

Min. temperature

-40 °C

Manufacturer part #

121-98119

Width

7 mm

RoHS-compliant

Yes

Type

KR8/S1-PA66-NA

Documents & Downloads

Datasheet

Datasheet 1994473 HellermannTyton 121-98119 KR8/S1-PA66-NA Cable tie 50000 mm 8 mm Ecru Glass fibre pin lock, Endless 50 m

User & Safety Instructions

User & Safety Instructions 1994473 HellermannTyton 121-98119 KR8/S1-PA66-NA Cable tie 50000 mm 8 mm Ecru Glass fibre pin lock, Endless 50 m

Description

Robust cable tie without teeth. Damage to cables and wires is avoided. Locking head with glass-fiber reinforced pin. Very safe and vibration-proof binding. Endless tape with separate heads for extra large bundle diameters. Offers high flexibility and can be tailored to any bundle. A special KR-tool is required for the binding, this cable tie is characterized by its smooth inner side and the unique locking mechanism. The angled head of the KR-series fits wonderfully to the bundle. Its special design ensures secure bundling of cables and wires even in difficult environments. The KR-series cable ties are particularly suitable for fixing bellows on steering gears, water hoses and vacuum lines. The PA12 material in conjunction with the vibration-proof closure is popular in the automotive industry. The continuous belt of the KR-series provides for high flexibility with different or changing bundle diameters. It can be cut to any desired length and closed with separate heads

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)