
Highlights & Details
HellermannTyton 138-00001 UB100A-N-PA66-NA-C1 Cable tie 100 mm 2.50 mm Ecru 100 pc(s)
Our service for you
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Ecru
- Cable tie length
100 mm
- Cable tie width
2.50 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
22 mm
- Manufacturer part #
138-00001
- Material (details)
PA66
- Minimum holding force
80 N
- RoHS-compliant
Yes
- Type
UB100A-N-PA66-NA-C1
- Operating temperature
-40 - +85 °C
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 617849 HellermannTyton 138-00001 UB100A-N-PA66-NA-C1 Cable tie 100 mm 2.50 mm Ecru 100 pc(s)
User & Safety Instructions
User & Safety Instructions 617849 HellermannTyton 138-00001 UB100A-N-PA66-NA-C1 Cable tie 100 mm 2.50 mm Ecru 100 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 24.68€ 21.48*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























