
Number (Package size 100 pc(s))
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
200 mm
- Cable tie width
4.60 mm
- Gearing
Outside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Material
Polyamide 6.6
- Max. bundle diameter
50 mm
- Manufacturer part #
138-00046
- Material (details)
PA66
- Minimum holding force
225 N
- RoHS-compliant
Yes
- Type
UB200C-B-PA66-BK-C1
- Type
UB200C-B
- Operating temperature
-40 - +85 °C
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 539872 HellermannTyton 138-00046 UB200C-B-PA66-BK-C1 Cable tie 200 mm 4.60 mm Black 100 pc(s)
Description
The cable connectors are made entirely of plastic, so they are well recyclable. The internal teeth on the belt ensures a secure hold on banding machine. The cable ties can be assembled by hand or with a tool for process-sure application. The slightly bent tip enables simple insertion into the head.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 29.98€ 26.98*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























