• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 156-00013 T30ROC2A Cable tie 150 mm 3.60 mm Black Cross-bundling 1 pc(s)

1/3
Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie length
150 mm
Cable tie width
3.60 mm
Cable tie features
Cross-bundling
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

311 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.83 / piece)
€ 1.59
-48 %
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

150 mm

Cable tie width

3.60 mm

Cable tie features

Cross-bundling

Gearing

Inside

Max. temperature

+105 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

31 mm

Manufacturer part #

156-00013

RoHS-compliant

Yes

Type

T30ROC2A

Documents & Downloads

Datasheet

Datasheet 1199021 HellermannTyton 156-00013 T30ROC2A Cable tie 150 mm 3.60 mm Black Cross-bundling 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1199021 HellermannTyton 156-00013 T30ROC2A Cable tie 150 mm 3.60 mm Black Cross-bundling 1 pc(s)

More interesting products

(*All information is plus legal VAT)