• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 156-01146 PT2AP3SFT6.5-PEEK-BGE Cable tie Beige Spring toggle 1 pc(s)

Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie features
Spring toggle
Material
Polyether ether ketone (PEEK)
Factory colour
Beige
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting tie 145x3.4 mm PEEK 2-piece beige

Our service for you

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Beige

Cable tie features

Spring toggle

Gearing

None

Max. temperature

240 °C

Min. temperature

-55 °C

Material

Polyether ether ketone (PEEK)

Max. bundle diameter

32 mm

Manufacturer part #

156-01146

Minimum holding force

230 N

RoHS-compliant

Yes

Type

PT2AP3SFT6.5-PEEK-BGE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994494 HellermannTyton 156-01146 PT2AP3SFT6.5-PEEK-BGE Cable tie Beige Spring toggle 1 pc(s)

Description

2-piece cable tie with expanding anchor as base, pre-assembled. The head of the binder can be placed in the optimum bundle position. Easy installation, tool-free. Spring toggle catches can be heard and felt. High pull-out and holding force, even with loads from different directions. Protects against penetrating dirt and splash water through plates. Properties material PEEK:. -55 °C to 240 °C operating temperature. Excellent resistance to chemicals and radiation these mounting ties are used wherever rational work combined with high holding forces is required. They are used in automotive applications and wherever cables are to be routed safely

This text is machine translated.

More interesting products

(*All information is plus legal VAT)