
Number
Total (1 m = € 1.07)
€ 31.99
incl. VAT
14-day return policy included
Highlights & Details
HellermannTyton 161-41100 SBPE4-PE-NA-30M Spiral Binding Cable Protection Colourless
- For standard applications
Technical specifications
- Fire protection property: UL94 HB
- Product type
Spiral tube
- Bundle Ø (max.)
20 mm
- Factory colour
Colourless
- Material
Polyethylene (PE)
- Dim
(Ø) 4 mm
- Bundle diameter (min.)
5 mm
- Bundle Ø range
5 up to 20 mm
- Manufacturer part #
161-41100
- Content
30 m
- Features
Halogen-free
Reusable
- RoHS-compliant
Yes
- Max. temperature
+90 °C
- Min. temperature
-60 °C
- Type
SBPE4-PE-NA-30M
- (Ø)
4 mm
- Material (details)
Polyethylene (PE)
- Type
Packed
- Fire protection properties
In accordance with UL94 HB.
- Type
SBPE4
- Operating temperature
-60 - +90 °C, short-term up to +120 °C
- Temperature range
-60 - +90 °C, short-term up to +120 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 547464 HellermannTyton 161-41100 SBPE4-PE-NA-30M Spiral Binding Cable Protection Colourless
User & Safety Instructions
User & Safety Instructions 547464 HellermannTyton 161-41100 SBPE4-PE-NA-30M Spiral Binding Cable Protection Colourless
Description
Spiral hoses can be wound around already mounted cable owing to their helial structure. Individual lines can be executed at all points. HellermannTyton spiral hoses are available in different sizes, colours and materials. For small requirements spiral hoses made of polyethylene are available in 5 m lengths.
Spiral hose - Type SBPE:
• made of polyethylene (PE) with fire-protection class UL94 HB for standard applications (e.g. in the cable fabrication as well as in building switching cabinets.
• Fire-protection property UL94 HB conforms to the approval for slow burning of this material type.
Spiral hose - Type SBPE:
• made of polyethylene (PE) with fire-protection class UL94 HB for standard applications (e.g. in the cable fabrication as well as in building switching cabinets.
• Fire-protection property UL94 HB conforms to the approval for slow burning of this material type.
What kind of Cable Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























