• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-11100 HG-SW10 HelaGuard PA6 Conduit, Standard Polyamide 6 Black

1/7
Application
Product type
Conduit
Content
Sold per metre
Material
Polyamide
Inside diameter
6.30 mm
Outside Ø
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

27 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

HellermannTyton 166-11100 HG-SW10 HelaGuard PA6 Conduit, Standard Polyamide 6 Black

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Conduit

Content

Sold per metre

Factory colour

Black

Material

Polyamide

Inside diameter

6.30 mm

Outside Ø

10 mm

Max. temperature

+120 °C

Min. temperature

-40 °C

Bend radius

15 mm

Fire protection properties

in accordance with UL94 V2

Manufacturer part #

166-11100

RoHS-compliant

Yes

Type

HG-SW10

Material (details)

Polyamide 6

Type

HealGuard PA 6 standard

Max. length sold by the metre

50 m

Operating temperature

-40 to +120 °C

Documents & Downloads

Datasheet

Datasheet 604101 HellermannTyton 166-11100 HG-SW10 HelaGuard PA6 Conduit, Standard Polyamide 6 Black

User & Safety Instructions

User & Safety Instructions 604101 HellermannTyton 166-11100 HG-SW10 HelaGuard PA6 Conduit, Standard Polyamide 6 Black

Description

The standard corrugated pipes for the industrial applications. Very flexible and long service life, good abrasion resistance, high impact resistant and dimensionally stable, very good resistant to solvents and oils, low smoke density, low
Toxicity, halogen, sulphur and phosphorus free
Applications
Mechanical engineering, plant construction, control cabinets and public buildings.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)