• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-22201 HG13-90-M16 Hose tail Black M16 9.80 mm 1 pc(s)

1/7
Product type
Hose tail
Content
1 pc(s)
Material
Polyamide
Conduit features
oil-resistant
halogen-free
Inside diameter
9.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN® Screwed Hose Gland HelaGuard HG-90

  • IP66
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Factory colour

Black

Material

Polyamide

Conduit features

oil-resistant

halogen-free

Compatible with

HelaGuard sleeving

Suitable for diameters

9.80 mm

Inside diameter

9.80 mm

External thread

M16

Max. temperature

+135 °C

Min. temperature

-50 °C

Fire protection properties

in accordance with UL94 V2

Manufacturer part #

166-22201

RoHS-compliant

Yes

Type

HG13-90-M16

Material (details)

Polyamide 6.6

Type

HelaGuard Hose screwing

Operating temperature

-50 to +135 °C

Temperature range

-50 to +135 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 604629 HellermannTyton 166-22201 HG13-90-M16 Hose tail Black M16 9.80 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 604629 HellermannTyton 166-22201 HG13-90-M16 Hose tail Black M16 9.80 mm 1 pc(s)

Description

Angled at 90°, single quick screwing with external thread. Conforms IP66. Suitable for all HelaGuard protective hoses. High tensile strength, very good consistency against solvents and oils, halogen, sulphur and phosphorous free.

Scope of delivery

  • Without Nuts

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

More interesting products

(*All information is plus legal VAT)