• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-30203 SSC20-SS316-ML Sleeving Metal 16.90 mm 25 m

Image similar
Product type
Sleeving
Content
25 m
Material
Stainless steel (non-corrosive)
Conduit features
highly flexible
Inside diameter
16.90 mm
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 23.16)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP40
Product type

Sleeving

Content

25 m

Dim

16.90

Factory colour

Metal

Material

Stainless steel (non-corrosive)

Conduit features

highly flexible

Inside diameter

16.90 mm

Outside Ø

20.4 mm

Max. temperature

+600 °C

Min. temperature

-100 °C

Length

25 m

Bend radius

45 mm

Manufacturer part #

166-30203

Dimensions

16.90 mm

RoHS-compliant

Yes

Type

SSC20-SS316-ML

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1993348 HellermannTyton 166-30203 SSC20-SS316-ML Sleeving Metal 16.90 mm 25 m

Description

Very good rust and corrosion resistance. High pressure, impact and tensile strength. Highly flexible corrosion-resistant, flexible hose made of stainless steel for protection of sensor cables and hydraulic and pneumatic hoses, especially in aggressive environmental conditions. SSC is used in hospitals, for example

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)