• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-30326 SSC32-FM-M32-SS316-ML Hose tail Metal M32 Straight 1 pc(s)

Image similar
Product type
Hose tail
Content
1 pc(s)
Material
Stainless steel (non-corrosive)
Conduit features
+ fixed external thread
Factory colour
Metal
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Factory colour

Metal

Material

Stainless steel (non-corrosive)

Angled

Straight

Conduit features

+ fixed external thread

External thread

M32

Max. temperature

+600 °C

Min. temperature

-100 °C

Length

360.80 mm

Manufacturer part #

166-30326

RoHS-compliant

Yes

Type

SSC32-FM-M32-SS316-ML

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1993838 HellermannTyton 166-30326 SSC32-FM-M32-SS316-ML Hose tail Metal M32 Straight 1 pc(s)

Description

Two-piece screwed gland with external thread. Very resistant to corrosion and rust. Offers tightness and secure hold of the hose. Can be fixed with a counter nut rigid external thread, corrosion-resistant stainless steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)