• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-30702 PCS16 Steel sleeving Black 13 mm Sold per metre

Product type
Steel sleeving
Content
Sold per metre
Material
Steel
Inside diameter
13 mm
Outside Ø
17 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

HelaGuard PCS protective steel hose

Our service for you

Technical specifications

Product type

Steel sleeving

Content

Sold per metre

Factory colour

Black

Material

Steel

Inside diameter

13 mm

Outside Ø

17 mm

Max. temperature

+70 °C

Min. temperature

-15 °C

Bend radius

40 mm

Manufacturer part #

166-30702

RoHS-compliant

Yes

Type

PCS16

Material (details)

Galvanised Steel with PVC-Sheath

Type

HelaGuard PSC Protective steel hose

Max. length sold by the metre

25 m

Operating temperature

-15 to +70 °C

Documents & Downloads

Datasheet

Datasheet 604587 HellermannTyton 166-30702 PCS16 Steel sleeving Black 13 mm Sold per metre

User & Safety Instructions

User & Safety Instructions 604587 HellermannTyton 166-30702 PCS16 Steel sleeving Black 13 mm Sold per metre

Description

Flexible Protective hose made from galvanised Steel with PVC-Sheath. High compressive strength and tensile strength, highly flexible and fluid proof. Good consistancy aganist alkali, acids and chemicals
Uses: Machine and system construction

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)