• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-31005 PSC25-FM-M25 HelaGuard Metallic Conduit Screw Fitting Nickel-plated brass Metal

Product type
Hose tail
Content
1 pc(s)
Material
Brass
Conduit features
+ fixed external thread
Inside diameter
21.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton 166-31005 PSC25-FM-M25 HelaGuard Metallic Conduit Screw Fitting Nickel-plated brass Metal

  • IP54

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Factory colour

Metal

Material

Brass

Angled

Straight

Conduit features

+ fixed external thread

Compatible with

HelaGuard SC

HelaGuard PCS

HelaGuard PCSB

Inside diameter

21.10 mm

External thread

M25

Max. temperature

+300 °C

Min. temperature

-100 °C

Manufacturer part #

166-31005

RoHS-compliant

Yes

Type

PSC25-FM-M25

Material (details)

Nickel-plated brass

Type

HelaGuard hose screwing

Operating temperature

-100 to +300 °C

Temperature range

-100 to +300 °C

Documents & Downloads

Datasheet

Datasheet 604694 HellermannTyton 166-31005 PSC25-FM-M25 HelaGuard Metallic Conduit Screw Fitting Nickel-plated brass Metal

User & Safety Instructions

User & Safety Instructions 604694 HellermannTyton 166-31005 PSC25-FM-M25 HelaGuard Metallic Conduit Screw Fitting Nickel-plated brass Metal

Description

Two-parts screwing with a rigid external thread. Can be secured with a locknut.

Scope of delivery

  • Without Nuts

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)