• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-31108 PCS50-SM-M50-NPB-ML Hose tail Metal M50 Straight 1 pc(s)

Image similar
Product type
Hose tail
Content
1 pc(s)
Material
Brass (Ni-plated)
Conduit features
+ swivel-ring external thread
Factory colour
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Factory colour

Metal

Material

Brass (Ni-plated)

Angled

Straight

Conduit features

+ swivel-ring external thread

External thread

M50

Max. temperature

+300 °C

Min. temperature

-100 °C

Length

540.20 mm

Manufacturer part #

166-31108

RoHS-compliant

Yes

Type

PCS50-SM-M50-NPB-ML

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1994168 HellermannTyton 166-31108 PCS50-SM-M50-NPB-ML Hose tail Metal M50 Straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1994168 HellermannTyton 166-31108 PCS50-SM-M50-NPB-ML Hose tail Metal M50 Straight 1 pc(s)

Description

Two-piece screwed gland with external thread. External thread on the main part. Offers tightness and secure hold of the hose. Can be fixed with a locknut Rotating outer thread, nickel-plated brass

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)