• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-41009 PSRSC63-FMC-M63-NPB/PA6-ML Hose tail Metal M63 Straight 1 pc(s)

Image similar
Product type
Hose tail
Content
1 pc(s)
Factory colour
Metal
Angled
Straight
External thread
M63
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hose connector

Our service for you

Technical specifications

  • IP68
Product type

Hose tail

Content

1 pc(s)

Factory colour

Metal

Angled

Straight

External thread

M63

Length

580.80 mm

Manufacturer part #

166-41009

RoHS-compliant

Yes

Type

PSRSC63-FMC-M63-NPB/PA6-ML

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994886 HellermannTyton 166-41009 PSRSC63-FMC-M63-NPB/PA6-ML Hose tail Metal M63 Straight 1 pc(s)

Description

Multi-piece screw connection including elastomer seal. Can be used to attach the hose. Can be used for PSRSC-hoses straight screwing with rigid outer thread, nickel-plated brass. Meets IP66, IP67, IP68 and IP69k with PSRSC hoses

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)