
Number
Highlights & Details
HellermannTyton 170-01100 Twist-In-FR 05 Helagaine Meshwork Hose Twist-In-FR Black, White
- Self sealing
Our service for you
Technical specifications
- Product type
Braided hose
- Features
flame-retardant
self-sealing
halogen-free
- Bundle diameter (min.)
4 mm
- Factory colour
Black
White
- Bundle Ø (max.)
5 mm
- Material
Polyester
- Min. temperature
-50 °C
- Max. temperature
+125 °C
- Bundle Ø range
4 up to 5 mm
- Manufacturer part #
170-01100
- Content
Sold per metre
- RoHS-compliant
Yes
- Type
Twist-In-FR 05
- Material (details)
Polyester (PET)
- Max. length sold by the metre
150 m
- Fire protection properties
UL94 V0 + FMVSS-302, self-extinguishing
- Operating temperature
-50 - +125 °C
- Temperature range
-50 - +125 °C
- Standards
NF F 16-101/16-102
Documents & Downloads
Datasheet
Datasheet 541690 HellermannTyton 170-01100 Twist-In-FR 05 Helagaine Meshwork Hose Twist-In-FR Black, White
User & Safety Instructions
User & Safety Instructions 541690 HellermannTyton 170-01100 Twist-In-FR 05 Helagaine Meshwork Hose Twist-In-FR Black, White
Description
Application examples: Use in areas having high requirements for fire safety, such as construction of rail vehicles, ships and aviation.




