
Highlights & Details
Braided sleeving
- halogen-free, Non-abrasive, highly flexible
Our service for you
Technical specifications
- Product type
Braided hose
- Features
halogen-free
Non-abrasive
highly flexible
- Bundle diameter (min.)
3 mm
- Factory colour
Black
- Bundle Ø (max.)
6 mm
- Material
Polyamide
- Min. temperature
-60 °C
- Max. temperature
+150 °C
- Bundle Ø range
3 up to 6 mm
- Manufacturer part #
170-40400
- Content
Sold per metre
- RoHS-compliant
Yes
- Type
HEGPA6604-PA66-BK
- Material (details)
Polyamide 6.6 (PA66)
- Max. length sold by the metre
200 m
- Certification
UL
- Fire protection properties
Complies with UL94 V0
- Operating temperature
-60 - +150 °C, short-term up to +200 °C
- Temperature range
-60 - 150 °C, short-term up to +200 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1993225 HellermannTyton 170-40400 HEGPA6604-PA66-BK Braided hose Black Polyamide 3 up to 6 mm Sold per metre
Description
Applications:
Helagaine HEGPA66 is particularly suitable for vehicle and plant construction
Processing: The fraying of braided hoses is prevented by welding the threads during the cutting process
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 378.79€ 298.79*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































