
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Premolded heatshrink
- Adhesive (yes/no)
Optional
- Factory colour
Black
- Heatshrink features
incl. adhesive
- Width
100 mm
- Height
100 mm
- Length
150 cm
- Dim
(L x W x H) 150 cm x 100 mm x 100 mm
- Manufacturer part #
402-06180
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
206-1-G-PO-X-BK
- Depth
150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1995528 HellermannTyton 402-06180 Premolded heatshrink 1 pc(s)
Description
Two-finger shaped parts for simple and time-saving insulation of splice areas according to VG. Corrosion protection and strain relief by the use of an optional inner adhesive
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 48.98€ 45.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























