
Highlights & Details
HellermannTyton 550-14014 RO201REF-100-WH Cable identifier RiteOn 12.70 x 12.70 mm
Our service for you
Technical specifications
- Product type
Cable identifier
- Writing area length
12.70 mm
- Writing area width
12.70 mm
- Labels per sheet
200
- Factory colour
White
- Features
oil-resistant
solvent-resistant
laminated
- Material
Vinyl
- Series
RiteOn
- Width
19.05 mm
- Length
50.80 mm
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Writing area
12.70 x 12.70 mm
- Manufacturer part #
550-14014
- Content
200 pc(s)
- RoHS-compliant
Yes
- Type
RO201REF-100-WH
- Material (details)
Type 100, vinyl
- Type
refill packings
- Type
RO201REF-100-WH, refill pack
- Operating temperature
-40 - +80 °C
- Temperature range
-40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 540634 HellermannTyton 550-14014 RO201REF-100-WH Cable identifier RiteOn 12.70 x 12.70 mm
User & Safety Instructions
User & Safety Instructions 540634 HellermannTyton 550-14014 RO201REF-100-WH Cable identifier RiteOn 12.70 x 12.70 mm
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 50.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























