
Number (Package size 150 pc(s))
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 6 Set(s) available
Highlights & Details
Self-laminating label
Our service for you
Technical specifications
- Product type
Self-laminating label
- Factory colour
Green
- Features
self-adhesive
- Material
Plastic
- Series
RiteOn
- Width
19.05 mm
- Manufacturer part #
550-51401
- Content
150 pc(s)
- RoHS-compliant
Yes
- Type
RO202REF-1401-GN-1401-CL/GN
Documents & Downloads
Datasheet
Datasheet 1996175 HellermannTyton 550-51401 RO202REF-1401-GN-1401-CL/GN Self-laminating label
User & Safety Instructions
User & Safety Instructions 1996175 HellermannTyton 550-51401 RO202REF-1401-GN-1401-CL/GN Self-laminating label
Description
Convenient RiteOn label dispenser for manual labeling. Ideal for repair and maintenance work with small volumes. Easy labeling and processing of labels. Marker pen T82 for professional and durable hand labeling. Large selection of cable diameters available as standard The refill packs for the RiteOn dispensers are available in 3 sizes and 6 different colors. Already existing dispensers can be re-equipped quickly and easily
This text is machine translated.
This text is machine translated.





















