• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 553-71017 TULT4.8-1.6DS-3x16YE-PO-X-YE Heatshrink marker Yellow 3000 pc(s)

Image similar
Product type
Heatshrink marker
Type
TULT4.8-1.6DS-3x16YE-PO-X-YE
Factory colour
Yellow
Content
3000 pc(s)
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heatshrink marker in the conductor format for thermal transfer printing 3:1 (4.8 mm/1.6 mm) YELLOW 16MM UL listed

Our service for you

Technical specifications

Type

TULT4.8-1.6DS-3x16YE-PO-X-YE

Product type

Heatshrink marker

Factory colour

Yellow

Content

3000 pc(s)

RoHS-compliant

Yes

Description

Shrink ratio 3:1. 50 mm and 25 mm heat shrink tubing sections, 16 mm and special lengths on request. Available in white or yellow. Good mechanical strength and resistance to organic solvents and chemicals. Extremely flexible. Supplied in practical, re-sealable boxes TULT DS is a UL listed 3:1 shrink tubing, which is already supplied in a practical conductor format. The ready-made format allows not only double-sided printing, but also the easy and fast removal of any marker. The shrink tubing is made of a polyolefin compound and thus has good mechanical strength and resistance to organic solvents and chemicals. It is ideal for labeling cables and wires in control cabinets, military equipment applications, automation technology, medical technology, automotive industry and cable fabrication. Thanks to the special surface treatment, excellent printing results are achieved at any time with the coordinated system from HellermannTyton

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?