• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 553-71016 TULT4.8-1.6DS-3x16WH-PO-X-WH Heatshrink marker White 3000 pc(s)

Image similar
Product type
Heatshrink marker
Type
TULT4.8-1.6DS-3x16WH-PO-X-WH
Material
Polyolefin
Features
Highly flexible
Suitable for outside Ø (min.)
1.6 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3000 pc(s))
Total (€ 729.00 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heatshrink marker in the conductor format for thermal transfer printing 3:1 (4.8 mm/1.6 mm) white 16 mm UL listed

Our service for you

Technical specifications

Type

TULT4.8-1.6DS-3x16WH-PO-X-WH

Product type

Heatshrink marker

Material

Polyolefin

Features

Highly flexible

Suitable for outside Ø (min.)

1.6 mm

Suitable for outside Ø (max.)

4.8 mm

Factory colour

White

No. of markers

3000

Content

3000 pc(s)

Suitable for application

Heatshrink

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1997755 HellermannTyton 553-71016 TULT4.8-1.6DS-3x16WH-PO-X-WH Heatshrink marker White 3000 pc(s)

Description

Shrink ratio 3:1. 50 mm and 25 mm heat shrink tubing sections, 16 mm and special lengths on request. Available in white or yellow. Good mechanical strength and resistance to organic solvents and chemicals. Extremely flexible. Supplied in practical, re-sealable boxes TULT DS is a UL listed 3:1 shrink tubing, which is already supplied in a practical conductor format. The ready-made format allows not only double-sided printing, but also the easy and fast removal of any marker. The shrink tubing is made of a polyolefin compound and thus has good mechanical strength and resistance to organic solvents and chemicals. It is ideal for labeling cables and wires in control cabinets, military equipment applications, automation technology, medical technology, automotive industry and cable fabrication. Thanks to the special surface treatment, excellent printing results are achieved at any time with the coordinated system from HellermannTyton

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)