• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 594-01102 TAG120LA4-1102-YE Cable identifier Helatag 15.20 x 6.40 mm Label colour: Yellow No. of labels:

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Cable identifier
Writing area length
15.20 mm
Writing area width
6.40 mm
Material
Polyester
No. of labels
10000
Datasheet (PDF)
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 19 sheet)
Total (€ 0.03 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Labels for laser printing, self-adhesive

Our service for you

Technical specifications

Product type

Cable identifier

Writing area length

15.20 mm

Writing area width

6.40 mm

No. of labels

10000

Labels per sheet

528

Label colour

Yellow

Factory colour

Yellow

Features

smearproof

UV-resistant

oil-resistant

waterproof

solvent-resistant

Material

Polyester

Series

Helatag

Min. temperature

-40 °C

Max. temperature

+150 °C

Writing area

15.20 x 6.40 mm

Manufacturer part #

594-01102

Content

19 sheet

RoHS-compliant

Yes

Type

TAG120LA4-1102-YE

Documents & Downloads

Datasheet

Datasheet 1199108 HellermannTyton 594-01102 TAG120LA4-1102-YE Cable identifier Helatag 15.20 x 6.40 mm Label colour: Yellow No. of labels:

User & Safety Instructions

User & Safety Instructions 1199108 HellermannTyton 594-01102 TAG120LA4-1102-YE Cable identifier Helatag 15.20 x 6.40 mm Label colour: Yellow No. of labels:

Description

Everywhere, where special is most important, for instance, the printing barcodes, these labels are used. Due to the high resolution of laser printers, they are also suitable for producing nameplates.

This text is machine translated.

Hints

For easy printing, we recommend the Software TagPrint PRO. It contains all the listed labels that can be called up immediately. There is no need to spend time setting is not necessary. For simple applications, we recommend our MS-Word for Windows templates at www.HellermannTyton.de (download area).

More interesting products

(*All information is plus legal VAT)