• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 594-11013 TAG169LA4-1101-WH-1101-WH Laser printer label

Image similar
Product type
Laser printer label
Series
Helatag
Width
48.26 mm
Height
33.80 mm
Manufacturer part #
594-11013
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label without label

Our service for you

Technical specifications

Product type

Laser printer label

Series

Helatag

Width

48.26 mm

Height

33.80 mm

Manufacturer part #

594-11013

Content

1000 pc(s)

RoHS-compliant

Yes

Type

TAG169LA4-1101-WH-1101-WH

Documents & Downloads

Datasheet

Datasheet 1996772 HellermannTyton 594-11013 TAG169LA4-1101-WH-1101-WH Laser printer label

User & Safety Instructions

User & Safety Instructions 1996772 HellermannTyton 594-11013 TAG169LA4-1101-WH-1101-WH Laser printer label

Description

For the identification of various electrical and electronic products as well as of control cabinets. For use on planes and smooth surfaces. Clean typeface and pin-sharp texts, barcodes and graphics. Easy printing as well as simple and efficient label design with the software TagPrint Pro. MS-Windows Word print templates at www HellermannTyton de (download area) wherever a special clean typeface is required, for example when printing with barcodes, these labels are used. Due to the high resolution of laser printers, they are also suitable for the production of nameplates. For easy printing, we recommend the software TagPrint Pro. It contains all the listed labels that can be called up immediately. No more time-consuming setup. For simple applications we recommend our MS-Windows Word print templates at www HellermannTyton de (download area)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)