• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 594-61104 TAG134LA4-1104-WHCL Cable identifier Helatag 25.40 x 12.70 mm Label colour: White No. of label

1/6
Image similar
Product type
Cable identifier
Writing area length
25.40 mm
Writing area width
12.70 mm
Material
Polyester
No. of labels
1008
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 sheet)
Total (€ 0.27 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Helatag® labels for laser printers with protective lamination

  • Instant Printing smudge -proof and high resolution
  • Polyester labels

Our service for you

Technical specifications

  • Applications: self-laminating wire and cable marking, also suitable for ribbon cables.
  • Excellent resistance to alcohol, petrol, cleaning solutions, butanol, ethyl and butylcellosolve solvents, battery acid.
Product type

Cable identifier

Writing area length

25.40 mm

Writing area width

12.70 mm

No. of labels

1008

Labels per sheet

42

Label colour

White

Factory colour

White

Transparent

Features

heatproof

laminated

oil-resistant

waterproof

solvent-resistant

Material

Polyester

Series

Helatag

Width

25.40 mm

Length

44.50 mm

Min. temperature

-40 °C

Max. temperature

+150 °C

Writing area

25.40 x 12.70 mm

Manufacturer part #

594-61104

Content

24 sheet

RoHS-compliant

Yes

Type

TAG134LA4-1104-WHCL

Material (details)

Polyester film, highly transparent with a white labelling area

Operating temperature

-40 - +150 °C

Temperature range

-40 - +150 °C

Documents & Downloads

Datasheet

Datasheet 1199117 HellermannTyton 594-61104 TAG134LA4-1104-WHCL Cable identifier Helatag 25.40 x 12.70 mm Label colour: White No. of label

Description

Helatag® labels for laser printers are made of high-quality materials in industrial quality. They are printed with common laser printers.
Applications:
Due to the high-quality polyester, these labels are especially suitable for self-laminating wire and cable identification. The protective film effectively protects the labels against dirt and abrasion.

Hints

Applications: Due to the high-quality polyester, these labels are especially suitable for self-laminating wire and cable identification. The protective film effectively protects the labels against dirt and abrasion.

More interesting products

(*All information is plus legal VAT)