• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 596-00576 TAG27-12.5TDK1-1221-SR-1221-ML Laser printer label

Image similar
Product type
Laser printer label
Material
Foam
Label colour
Silver
Factory colour
Silver
Series
LaserMark
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label without label

Our service for you

Technical specifications

Product type

Laser printer label

Label colour

Silver

Factory colour

Silver

Material

Foam

Series

LaserMark

Width

27 mm

Height

12.50 mm

Manufacturer part #

596-00576

Content

1000 pc(s)

RoHS-compliant

Yes

Type

TAG27-12.5TDK1-1221-SR-1221-ML

Documents & Downloads

Datasheet

Datasheet 1996778 HellermannTyton 596-00576 TAG27-12.5TDK1-1221-SR-1221-ML Laser printer label

User & Safety Instructions

User & Safety Instructions 1996778 HellermannTyton 596-00576 TAG27-12.5TDK1-1221-SR-1221-ML Laser printer label

Description

Cost-effective alternative to engraved plastic plates, no additional plate holder required. Optimal grip even on uneven surfaces. Rounded corners guarantee better grip. Print high-contrast text and barcodes. On-site printing, no external procurement required. Special sizes and colors available on request. TT122OUT for special requirements on the chemical resistance of the printing Panel labels consist of a thicker material, which is characterized by a special foam carrier. This makes them an ideal alternative to the traditionally used engraved plastic plates. The silver labels are particularly suitable for the permanent marking of industrial switchgears, data cabinets and for general device identification Create detailed, professional labels with our printing systems as well as color bands for problem-free design of the labels we recommend the label software TagPrint Pro

This text is machine translated.

More interesting products

(*All information is plus legal VAT)