• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 596-12166 TAG108TD1-1213-GN-1213-GN Thermal transfer printer label

Image similar
Product type
Thermal transfer printer label
Width
40.00 mm
Height
50000 mm
Manufacturer part #
596-12166
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 144.99 / piece)
€ 215.00
-33 %
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Label without label

Our service for you

Technical specifications

Product type

Thermal transfer printer label

Width

40.00 mm

Height

50000 mm

Manufacturer part #

596-12166

Content

50 pc(s)

RoHS-compliant

Yes

Type

TAG108TD1-1213-GN-1213-GN

Documents & Downloads

Datasheet

Datasheet 1996543 HellermannTyton 596-12166 TAG108TD1-1213-GN-1213-GN Thermal transfer printer label

User & Safety Instructions

User & Safety Instructions 1996543 HellermannTyton 596-12166 TAG108TD1-1213-GN-1213-GN Thermal transfer printer label

Description

Suitable for pipe, pipe and bearing identification. Delivery on roll as endless goods. Automatic cutting after printing with the cutting blade or by hand is possible. Also for rough surfaces. Good resistance in outdoor applications these labels are used to identify storage facilities such as storage alleys and tray levels with barcodes and compartment specifications. They are also suitable for the individual production of warning signs and warning signs, for the position marking of production machines and other equipment in production halls as well as for the marking of containers, load carriers and drums

This text is machine translated.

More interesting products

(*All information is plus legal VAT)