• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 596-44951 TAG25.4-12.7TD1-951 SET-951-ML Laser printer label

Image similar
Product type
Laser printer label
Material
Film
Features
dirtproof
Width
25.40 mm
Height
12.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label without label

Our service for you

Technical specifications

Product type

Laser printer label

Features

dirtproof

Material

Film

Width

25.40 mm

Height

12.70 mm

Manufacturer part #

596-44951

Content

1000 pc(s)

RoHS-compliant

Yes

Type

TAG25.4-12.7TD1-951 SET-951-ML

Documents & Downloads

Datasheet

Datasheet 1997303 HellermannTyton 596-44951 TAG25.4-12.7TD1-951 SET-951-ML Laser printer label

User & Safety Instructions

User & Safety Instructions 1997303 HellermannTyton 596-44951 TAG25.4-12.7TD1-951 SET-951-ML Laser printer label

Description

Combination of type plate label and protective laminate, 2-part. Delivery is on roll. Designed for demanding identification solutions, especially in the automotive sector. Tamper-proof, when attempting to pull off, chessboard-like patterns are left behind. Very well suited for outdoor applications. Meets the requirements of the KBA (Federal Motor Agency). Foil thickness of 36 µm (label/951A) and 25 µm (laminate/951B). Particularly suitable as type plate for vehicles These labels are used primarily in the automotive and electrical industries for permanent, tamper-proof attachment of type plates. The label solution is particularly recommended for the marking of flat surfaces on the vehicle frame as a replacement for conventional aluminum plates. The transparent overcoat guarantees good resistance to dirt and abrasion and is easy and safe to apply manually

This text is machine translated.

More interesting products

(*All information is plus legal VAT)