• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 597-21103 WM1-N-720-BU/WH-720-BU/WH Cable identifier

Image similar
Product type
Cable identifier
Material
Plastic
No. of labels
720
Factory colour
Blue
Features
self-adhesive
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pre-printed label with letters

Our service for you

Technical specifications

Product type

Cable identifier

No. of labels

720

Factory colour

Blue

Features

self-adhesive

Material

Plastic

Manufacturer part #

597-21103

Content

200 pc(s)

RoHS-compliant

Yes

Type

WM1-N-720-BU/WH-720-BU/WH

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1996768 HellermannTyton 597-21103 WM1-N-720-BU/WH-720-BU/WH Cable identifier

Description

Delivery on cards enables exact removal. For permanent identification even at high temperatures. Optimum protection against contamination through smooth material surface. Other formats and printed images available on request The labels are used, among other things, for the identification of conductors, electrical equipment and switching devices

This text is machine translated.

More interesting products

(*All information is plus legal VAT)