• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton EVO7SP Cable tie gun EVO 7 SP Black

1/6
Product type
Cable tie tool
Weight
0.275 kg
Factory colour
Black
Cable tie width (max.)
4.80 mm
Max. cable tie thickness
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie tool

Weight

0.275 kg

Factory colour

Black

Cable tie width (max.)

4.80 mm

Max. cable tie thickness

1.5 mm

RoHS-compliant

Yes

Type

EVO7SP

Type

Grip width 80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1199126 HellermannTyton EVO7SP Cable tie gun EVO 7 SP Black

Description

With the EVO 7/EVO 7 SP has HellermannTyton an ergonomic Cable tying processing tool on the market, which is unique in this form. Thereby, comfort and function in one device with one another. The heart of the EVO7 is the innovative TLC technology (tension/Lock/cut). You revolutionized in particular the series processing of cable binders, e.g., in the automotive industry or in white goods.

This text is machine translated.