• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton EVO9i-MET/PL-BU Cable tie pliers EVO9i Blue-grey

Product type
Cable tie tool
Weight
369 g
Factory colour
Blue-grey
Cable tie width (max.)
13.50 mm
Cable tie width (min.)
4.60 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie tool

Weight

369 g

Factory colour

Blue-grey

Cable tie width (max.)

13.50 mm

Cable tie width (min.)

4.60 mm

Max. cable tie thickness

2 mm

Features

for plastic cable ties

Type

EVO9i-MET/PL-BU

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208436 HellermannTyton EVO9i-MET/PL-BU Cable tie pliers EVO9i Blue-grey

Description

HellermannTyton's industrial-grade EVO9i processing tool has been ergonomically designed to reduce the risk of user injury while increasing productivity. The EVO9i TLC technology provides performance, safety and convenience for operators.

This text is machine translated.

Features

  • For plastic bands from 4.6 to 13.5 mm
  • Precise bonding with less effort by TLC technology
  • Convenient adjustment of pull force
  • Anti-slip grip for secure hold
  • Long, narrow front for narrow installation ratios
  • Light, glass-fiber reinforced plastic housing
  • Very low-maintenance

More interesting products

(*All information is plus legal VAT)