• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton EVO9iHT-MET/PL-BU Cable tie pliers EVO9i HT Blue-grey

Product type
Cable tie tool
Factory colour
Blue-grey
Cable tie width (max.)
13.50 mm
Cable tie width (min.)
4.60 mm
Max. cable tie thickness
2 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable tie tool

Factory colour

Blue-grey

Cable tie width (max.)

13.50 mm

Cable tie width (min.)

4.60 mm

Max. cable tie thickness

2 mm

Features

for plastic cable ties

Type

EVO9iHT-MET/PL-BU

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208438 HellermannTyton EVO9iHT-MET/PL-BU Cable tie pliers EVO9i HT Blue-grey

Description

HellermannTyton's industrial-grade EVO9i processing tool has been ergonomically designed to reduce the risk of user injury while increasing productivity.

This text is machine translated.

Features

  • For plastic bands from 4.6 to 13.5 mm
  • Especially high tightening force
  • Precise bonding with less effort by TLC technology
  • Convenient adjustment of pull force
  • Anti-slip grip for secure hold
  • Long, narrow front for narrow installation ratios
  • Light, glass-fiber reinforced plastic housing
  • Very low-maintenance

More interesting products

(*All information is plus legal VAT)