• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT HT04557 Cable Tie Tensioner for polyamide cable ties from 2.5 to 4.8 mm Black, Red

1/4
Product type
Cable tie tool
Weight
285 g
Factory colour
Black
Red
Cable tie width (max.)
4.8 mm
Cable tie width (min.)
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

261 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable Tie Tensioner for polyamide cable ties from 2.5 to 4.8 mm

  • Automatically cuts off excess tie when pull force is reached
  • For cable tie width from 2.5 to 4.8 mm and thickness up to 1.6 mm
  • Adjustable 8-level bundling pressure for accurate setting

Technical specifications

Product type

Cable tie tool

Weight

285 g

Factory colour

Black

Red

Cable tie width (max.)

4.8 mm

Cable tie width (min.)

2.5 mm

Max. cable tie thickness

1.6 mm

Features

for plastic cable ties

Type

HT04557

Max. temperature

45 °C

Min. temperature

-5 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3203420 TOOLCRAFT HT04557 Cable Tie Tensioner for polyamide cable ties from 2.5 to 4.8 mm Black, Red

User & Safety Instructions

User & Safety Instructions 3203420 TOOLCRAFT HT04557 Cable Tie Tensioner for polyamide cable ties from 2.5 to 4.8 mm Black, Red

Description

Automatically separates excess cable tie material when tensile force is reached. Precisely adjustable 8-way bundling pressure.

This text is machine translated.

Features

  • -

More interesting products

(*All information is plus legal VAT)