• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT HT04582 TO-9610659 1 pc(s)

1/5
Product type
Cable tie tool
Cable tie width (max.)
9 mm
Cable tie width (min.)
2.4 mm
Features
for plastic cable ties
Type
HT04582
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable Tie Removal Tool

  • Cut nylon cable ties in limited space or tie knot with flat surface
  • Ergonomic dual-color grips, spring-loaded, with sharp blade for reduced hand fatigue during long work sessions
  • Lightweight tool
  • Includes safety lock

Technical specifications

  • Separate polyamide cable ties with width from 2.4 to 9 mm
Product type

Cable tie tool

Cable tie width (max.)

9 mm

Cable tie width (min.)

2.4 mm

Features

for plastic cable ties

Type

HT04582

Max. temperature

45 °C

Min. temperature

-5 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3203553 TOOLCRAFT HT04582 TO-9610659 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3203553 TOOLCRAFT HT04582 TO-9610659 1 pc(s)

Description

Residue-free removal without damaging or scratching bundled items. To cut through polyamide cable ties in confined spaces or on smooth surfaces.

This text is machine translated.

Features

  • Safe removal without damaging and scratching bundled objects

Scope of delivery

  • Cable tie removal tool

More interesting products

(*All information is plus legal VAT)