
Total (€ 2.20 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
FMB4APT-I-PA66HS-BK cable mount
- Black
- Cable mount
- Self-adhesive
Technical specifications
- Product type
Cable mount
- Features
flexible base
4x thread
- Max. cable tie width
5.4 mm
- Fastening method
Self-adhesive
- Material
PA66HS
- Min. temperature
-30 °C
- Max. temperature
+105 °C
- Factory colour
Black
- Content
10 pc(s)
- Manufacturer part #
151-02659
- Suitable for
Angled surfaces
Rounded surfaces
- Width
28 mm
- Height
6.3 mm
- Length
28 mm
- RoHS-compliant
Yes
- Type
FMB4APT-I-PA66HS-BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881840 HellermannTyton FMB4APT-I-PA66HS-BK Cable mount Self-adhesive 151-02659 flexible base, 4x thread Black 10 pc(s)
Datasheet 1881840 HellermannTyton FMB4APT-I-PA66HS-BK Cable mount Self-adhesive 151-02659 flexible base, 4x thread Black 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1881840 HellermannTyton FMB4APT-I-PA66HS-BK Cable mount Self-adhesive 151-02659 flexible base, 4x thread Black 10 pc(s)
Information
Information 1881840 HellermannTyton FMB4APT-I-PA66HS-BK Cable mount Self-adhesive 151-02659 flexible base, 4x thread Black 10 pc(s)
Description
An innovative fixing solution especially for flex tack bases are bent and angled surfaces. The acrylate adhesive is specially designed for low-energy surfaces such as PP and PE have been developed. The flexible adhesive base offer an alternative wherever screw fastenings are not possible and can, due to the properties of product, for a variety of indoor and outdoor applications. This includes, among other things, powder-coated or painted surfaces, metal surfaces as well as plastic panels in various areas such as cabinets, rail vehicle, aircraft, vehicle and Landmaschinenenbau
This text is machine translated.
This text is machine translated.




