• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton H12X20BK CR BK 1000 Cable sleeve Terminal Ø (max.) 6 mm Neoprene Black 1 pc(s)

1/3
Application
Product type
Cable sleeve
Material
Neoprene
Clamp Ø
1.2 mm
Terminal Ø (max.)
6 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2979 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 70
Total (€ 0.05 / piece)
€ 0.06
-17 %
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chloroprene grommets

Our service for you

Technical specifications

Product type

Cable sleeve

Factory colour

Black

Material

Neoprene

Length

20 mm

Width

2.6 mm

Height

2.6 mm

(Ø)

2.6 mm

Dim

(Ø x H) 2.6 mm x 2.6 mm

Clamp Ø

1.2 mm

Terminal Ø (max.)

6 mm

Min. temperature

-65 °C

Max. temperature

95 °C

Weight

0.1 g

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

600-02498

Type

H12X20BK CR BK 1000

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1505899 HellermannTyton H12X20BK CR BK 1000 Cable sleeve Terminal Ø (max.) 6 mm Neoprene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1505899 HellermannTyton H12X20BK CR BK 1000 Cable sleeve Terminal Ø (max.) 6 mm Neoprene Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)