• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton HelaTape Flex 1000+ 710-10608 Electrical tape HelaTape Flex 1000+ Brown (L x W) 20 m x 19 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.37)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Premium-PVC-insulation tape HelaTape Flex1000+

  • Brown
  • (L x W) 20 m x 19 mm
  • Self-adhesive, Elastic

Technical specifications

Product type

Electrical tape

Adhesive tape features

Self-adhesive

Elastic

Length

20 m

Width

19 mm

Thickness

0.18 mm

Breakout force

35 N/10 mm

Max. temperature

+105 °C

Min. temperature

-18 °C

Factory colour

Brown

Carrier material

PVC

Series

HelaTape Flex 1000+

Type

HelaTape Flex 1000+

Content

1 pc(s)

Dim

(L x W) 20 m x 19 mm

Discharge voltage

45 kV

Material thickness

0.18 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1519599 HellermannTyton HelaTape Flex 1000+ 710-10608 Electrical tape HelaTape Flex 1000+ Brown (L x W) 20 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1519599 HellermannTyton HelaTape Flex 1000+ 710-10608 Electrical tape HelaTape Flex 1000+ Brown (L x W) 20 m x 19 mm 1 pc(s)

Description

Helatape Flex1000+ Premium is a self-adhesive tape, which even at low temperatures remains elastic and very well is to be processed. This is taken care of by the large temperature range of the tape material. The Premium Tape Helatape Flex1000+ is recommended as a primary insulation for branching cables up to 600 V and as external protective sleeve for cable splices.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)