• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton HelaTape Flex 15 710-00108 Electrical tape HelaTape Flex 15 Grey (L x W) 10 m x 15 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.15)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PVC-insulation tape HelaTape Flex 15

  • Insulation tape in several colours
  • Highly flexible with good adhesion level
  • Flame retardant
  • Suitable for mechanical and electrical applications up to 600 volts

Technical specifications

Product type

Electrical tape

Adhesive tape features

Flame-retardant

All-purpose

Highly flexible

Length

10 m

Width

15 mm

Thickness

0.15 mm

Breakout force

3.3 N/10 mm

Max. temperature

+105 °C

Factory colour

Grey

Carrier material

PVC

Series

HelaTape Flex 15

Type

HelaTape Flex 15

Content

1 pc(s)

Dim

(L x W) 10 m x 15 mm

Discharge voltage

8 kV

Material thickness

0.15 mm

Temperature range

up to +105 °C

Range of use

Household

Nativity scenes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 541780 HellermannTyton HelaTape Flex 15 710-00108 Electrical tape HelaTape Flex 15 Grey (L x W) 10 m x 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 541780 HellermannTyton HelaTape Flex 15 710-00108 Electrical tape HelaTape Flex 15 Grey (L x W) 10 m x 15 mm 1 pc(s)

Description

HelaTape Flex 15 insulation tape is available in several colours. It is highly flexible with a good adhesion level. It is flame retardant and suitable for all kinds of mechanical and electrical applications up to 600 volts.

Features

  • Material: Polyvinylchloride, Colour: Grey.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)