• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton HTAPE-TEX-WH-50x50 712-00905 Cloth tape HelaTape Tex White (L x W) 50 m x 50 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.86)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fabric tape HelaTape Tex

  • High quality textile tapes based on cotton
  • Highly tear-resistant in longitudinal direction
  • Easy to strip-off by hand in lateral direction
  • Various colours and the matt finish of the surface for use in stage and set building where light reflections must be avoided
  • Useful for various applications like bundling, fixing, identification
  • Tape can be removed without residues due to high quality rubber based adhesive
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cloth tape

Adhesive tape features

High tensile strength

Writable

No-residue

Length

50 m

Width

50 mm

Thickness

0.31 mm

Max. temperature

+80 °C

Min. temperature

-30 °C

Factory colour

White

Adhesive type

Natural rubber

Carrier material

Cotton, polyester fabric

Series

HelaTape Tex

Type

HTAPE-TEX-WH-50x50

Content

1 pc(s)

Dim

(L x W x H) 50 m x 50 mm x 50 mm

Height

50 mm

Material thickness

0.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 549963 HellermannTyton HTAPE-TEX-WH-50x50 712-00905 Cloth tape HelaTape Tex White (L x W) 50 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 549963 HellermannTyton HTAPE-TEX-WH-50x50 712-00905 Cloth tape HelaTape Tex White (L x W) 50 m x 50 mm 1 pc(s)

Description

The textile tapes HelaTape Tex extend HellermannTyton’s portfolio of technical tapes. They are highly tear-resistant in longitudinal direction, but easy to strip-off by hand in lateral direction. The various colours and the matt finish of the surface qualify the textile tapes for use in stage and set building where light reflections must be avoided. HelaTape Tex can be used for various applications like bundling, fixing, identification. Thanks to the high quality rubber based adhesive the tape can be removed without residues.

Features

  • Material: Cotton, Colour: White.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)