• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton HTAPE-WRAP25-25x30-PVC-BK 710-10800 Tape (L x W) 30 m x 25 mm 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.07)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PVC corrosion protection tape 25mm x 30m black

  • (L x W) 30 m x 25 mm
  • Anti-corrosive

Technical specifications

Product type

Tape

Adhesive tape features

Anti-corrosive

Length

30 m

Width

25 mm

Type

HTAPE-WRAP25-25x30-PVC-BK

Content

1 pc(s)

Dim

(L x W) 30 m x 25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1993756 HellermannTyton HTAPE-WRAP25-25x30-PVC-BK 710-10800 Tape (L x W) 30 m x 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1993756 HellermannTyton HTAPE-WRAP25-25x30-PVC-BK 710-10800 Tape (L x W) 30 m x 25 mm 1 pc(s)

Description

Anti-corrosion tape coated with special adhesive. Easy and crease-free to process. The material thickness offers high electrical and mechanical protection. Resistant to corrosion, UV radiation, salt water, oil, chemicals, fungus and bacteria. Protects exposed and ground-laying pipes and masts Of This wide PVC-band is ideal for pipe and pipe covers. It protects both free and ground-laying pipes and masts. It is very resistant to corrosion and UV radiation as well as to fungus and bacteria. In addition, HelaTape Wrap offers high protection against mechanical and electrical influences

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)