Stroke drawing/circuit diagram
Cable grommet
Grey
PVC
11 mm
31 mm
(Ø x H) 31 mm x 11 mm
19 mm
25 mm
3 mm
-30 °C
No
1 pc(s)
633-06068
HV1606-PVC-GY-D1
Yes
anti-corrosive
PVC
Corresponds to UL94 V2
-30 - +60 °C
Datasheet 541953 HellermannTyton HV1606-PVC-GY-D1 Cable grommet Terminal Ø (max.) 19 mm Board thickness (max.) 3 mm PVC Grey 1 pc(s)
User & Safety Instructions 541953 HellermannTyton HV1606-PVC-GY-D1 Cable grommet Terminal Ø (max.) 19 mm Board thickness (max.) 3 mm PVC Grey 1 pc(s)
€ 24.44*
The necessary accessories are required to use the article as described.